Reference Only
1-480700-0
Pin & Socket Connectors PLUG HOUSE 3 POS
Datasheet
1-480700-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
139,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $17.00 | |
| $0.145 | $145.00 | |
| $0.143 | $243.10 | |
| $0.14 | $392.00 | |
| $0.138 | $1,545.60 | |
| $0.136 | $3,427.20 | |
| $0.133 | $6,703.20 | |
| $0.131 | $13,204.80 |
Need more?
Associated Parts

Pin & Socket Connectors CAP HOUSE 3 POS

Pin & Socket Connectors 3 POS STD TAIL PIN

Pin & Socket Connectors 3P SOCKET .25 CTR

Pin & Socket Connectors PIN HDR ASSY 3P

Pin & Socket Connectors 3 POS STD TAIL SOC

Pin & Socket Connectors HDR PIN 1X03C VRT V2

Pin & Socket Connectors PCB PIN HDR 3P
Sign in to add projects and notes