Reference Only
1-480426-0
Pin & Socket Connectors PIN PANEL 4 CIRCUITS
Datasheet
1-480426-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.415 | $20.75 | |
| $0.41 | $41.00 | |
| $0.405 | $81.00 | |
| $0.30 | $150.00 | |
| $0.296 | $296.00 | |
| $0.292 | $467.20 | |
| $0.288 | $720.00 | |
| $0.284 | $7,668.00 |
Need more?
Associated Parts

Pin & Socket Connectors 4 CKT HOUSING

Pin & Socket Connectors SOCKET HDR ASSEM 4P

Pin & Socket Connectors 4 CKT IDC ORANGE

Pin & Socket Connectors SOCKET PANEL 4 CRKTS

Pin & Socket Connectors HDR SKT 1X04C VRT V2

Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU

Pin & Socket Connectors 4 CKT IDC YELLOW

Pin & Socket Connectors HDR SKT 1X04C VRT V2 HTMP

Pin & Socket Connectors 04P CMNL PLUG ASSY I

Pin & Socket Connectors 04P CMNL IDC PLUG CO
Sign in to add projects and notes