Reference Only
1-480424-0
Pin & Socket Connectors 4 CKT HOUSING
Datasheet
1-480424-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,945In Stock
12,700 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $5.25 | |
| $0.345 | $8.62 | |
| $0.341 | $17.05 | |
| $0.336 | $33.60 | |
| $0.33 | $82.50 | |
| $0.326 | $163.00 | |
| $0.262 | $1,048.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pin & Socket Connectors PIN PANEL 4 CIRCUITS

Pin & Socket Connectors CONN PCM 4 POS TIN

Pin & Socket Connectors CONN PCM 4 POS TIN

Pin & Socket Connectors 4P R/A HEADER

Pin & Socket Connectors 4P HDR ASSY PC UL94 LF

Pin & Socket Connectors VERT PCB PIN HDR 4P

Pin & Socket Connectors 04P CMNL CAP HSG F/H BLK

Pin & Socket Connectors PIN HEADER 4P

Pin & Socket Connectors 04P CMNL HDR ASSY R/

Pin & Socket Connectors 4P HEADER VERTICAL W/DRAIN HOLES
Sign in to add projects and notes