Reference Only
1-480319-0
Pin & Socket Connectors PIN FREE 2 CIRCUITS
Datasheet
1-480319-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
56,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $9.60 | |
| $0.189 | $18.90 | |
| $0.185 | $27.75 | |
| $0.182 | $45.50 | |
| $0.179 | $89.50 | |
| $0.142 | $710.00 | |
| $0.14 | $1,120.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET FREE 2 CRKTS

Pin & Socket Connectors 2 CKT PLUG HOUSING

Pin & Socket Connectors 02P PLUG HSG F/H YEL
Sign in to add projects and notes