Reference Only
1-480318-4
Pin & Socket Connectors 02P PLUG HSG F/H YEL
Datasheet
1-480318-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | Yellow | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $1,620.00 | |
| $0.148 | $4,440.00 |
Need more?
Associated Parts

Pin & Socket Connectors PIN FREE 2 CIRCUITS

Pin & Socket Connectors CONN PCM 2 POS TIN

Pin & Socket Connectors 2C CONN ASSY

Pin & Socket Connectors 02P CMNL CAP HSG F/H

Pin & Socket Connectors HDR PIN VERT 2P GOLD

Pin & Socket Connectors CONN PCM 2 POS TIN

Pin & Socket Connectors 02P CAP HSG F/H YEL
Sign in to add projects and notes