Reference Only
1-480318-0
Pin & Socket Connectors SOCKET FREE 2 CRKTS
Datasheet
1-480318-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon 6.6 | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42,686In Stock
1,020 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $5.03 | |
| $0.146 | $7.30 | |
| $0.144 | $14.40 | |
| $0.141 | $21.15 | |
| $0.139 | $34.75 | |
| $0.136 | $6,800.00 | |
| $0.133 | $13,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pin & Socket Connectors PIN FREE 2 CIRCUITS

Pin & Socket Connectors CONN PCM 2 POS TIN

Pin & Socket Connectors 2C CONN ASSY

Pin & Socket Connectors 02P CMNL CAP HSG F/H

Pin & Socket Connectors HDR PIN VERT 2P GOLD

Pin & Socket Connectors CONN PCM 2 POS TIN

Pin & Socket Connectors 02P CAP HSG F/H YEL
Sign in to add projects and notes