Reference Only
1-480303-0
Pin & Socket Connectors SOCKET FREE 3CRKT
Datasheet
1-480303-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,550In Stock
29,050 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $13.95 | |
| $0.276 | $27.60 | |
| $0.272 | $68.00 | |
| $0.268 | $134.00 | |
| $0.265 | $265.00 | |
| $0.261 | $652.50 | |
| $0.257 | $1,542.00 |
Need more?
Associated Parts

Pin & Socket Connectors PIN PANEL 3 CIRCUITS

Pin & Socket Connectors CONN PCM 3 POS TIN

Pin & Socket Connectors 3P HDR ASSY PC NATL

Pin & Socket Connectors 3P R/A HDR ASSY

Pin & Socket Connectors 3P PCB HEADER
Sign in to add projects and notes