Reference Only
1-480283-0
Pin & Socket Connectors SOCKET FREE 8CRKT
Datasheet
1-480283-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.95 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,900
On Order
1,900 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $1,389.60 | |
| $0.573 | $15,127.20 |
Need more?
Associated Parts

Pin & Socket Connectors PIN FREE 8CRKT

Pin & Socket Connectors PIN MOTOR MNT 8 CKT

Pin & Socket Connectors CONN PCM 8 POS TIN

Pin & Socket Connectors 8P HDR ASSY PC NATL LF
Sign in to add projects and notes