Reference Only
1-35115-0
Terminals NYL-C/E 22-14 CLR 7500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Reel | |
| Insulation Material | Nylon | |
| Length | 17.27 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Width | 8.71 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.364 | $910.00 | |
| $0.36 | $1,800.00 | |
| $0.334 | $3,340.00 | |
| $0.329 | $8,225.00 | |
| $0.306 | $15,300.00 | |
| $0.302 | $30,200.00 | |
| $0.298 | $59,600.00 |
Need more?
Associated Parts

Punches & Dies PRO-CR DIE CES

Crimpers / Crimping Tools DAHT CES ECV-ECN 18-16

Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes