Reference Only

1-350867-0

Pin & Socket Connectors PLUG HOUSE 1 POS

Manufacturer:

Mfr Part:
1-350867-0

TTI Part:
1-350867-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions1 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

106,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.137$20.55
$0.114$34.20
$0.105$78.75
Need more?

Associated Parts

770421-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors CAP HOUSE 1 POS
Sign in to add projects and notes