Reference Only
1-338311-2
D-Sub Standard Connectors 25P HD20 PLUG ASSY
Datasheet
1-338311-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.00 | $5,280.00 | |
| $8.46 | $8,121.60 | |
| $6.77 | $9,748.80 | |
| $5.94 | $17,107.20 | |
| $5.88 | $31,046.40 | |
| $5.82 | $58,665.60 | |
| $5.77 | $146,788.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors DSUB B25S IDC RIBBON

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 25P
TE Connectivity
D-Sub Standard Connectors RECEPTACLE 25P

TE Connectivity
D-Sub Standard Connectors 25 HDE MS RCPT 20-22
TE Connectivity
D-Sub Standard Connectors B25S IDC 30-26AWG
My Notes
Sign into see notes.