Reference Only
1-292161-2
Headers & Wire Housings HDR PIN 1X12C VRT
Datasheet
1-292161-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Type | Shrouded | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Voltage Rating | 125 V | |
| Current Rating | 4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | AMP CT | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Color | Natural | |
| Mounting Angle | Straight | |
| Number of Positions | 12 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Subcategory | Headers & Wire Housings | |
| Tradename | Common Termination |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $13.50 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings CT CONN MT REC ASSY

TE Connectivity
Heavy Duty Power Connectors RCPT 12 POS CRIMP 2mm
Sign in to add projects and notes