Reference Only

1-2834075-2

Lighting Connectors 2P REC, MINI IP67 CONN.WHITE

Manufacturer:

Mfr Part:
1-2834075-2

TTI Part:
1-2834075-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductHousings
TypeSocket Housing
Number of Positions2 Position
Termination StyleCrimp
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingTray
Flammability RatingUL 94 V-0
Height8.75 mm
Length21.4 mm
Mounting StyleFree Hanging
Pitch2.5 mm
Product TypeLighting Connectors
SubcategoryPower
Width10.4 mm
Wire Gauge Max18 AWG
Wire Gauge Min22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$0.419$150.84
$0.415$4,183.20
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,760 available now at ttieurope.com

My Notes

Sign into see notes.