Reference Only
1-2407269-4
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, YELLOW
Datasheet
1-2407269-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $212.80 | |
| $1.27 | $406.40 | |
| $1.16 | $742.40 | |
| $1.07 | $1,369.60 | |
| $1.06 | $2,713.60 | |
| $1.05 | $5,376.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector RECPT 11-4 F/H REV SEX

Standard Circular Connector 13-9 CPC PLUG SLD

Standard Circular Connector RECP SQUARE REV 11-8

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Standard Circular Connector CIRC REC PIN 11-4 F/H SEALED

Standard Circular Connector REC SKT 11-4 PNL SEALED

Standard Circular Connector RECEPTACLE 4 PIN free hanging s.s. 11
Sign in to add projects and notes