Reference Only
1-2407269-1
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
Datasheet
1-2407269-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Accessories | |
| Type | Protective Cap | |
| For Use With | Circular Plastic Connectotrs | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $211.20 | |
| $1.26 | $403.20 | |
| $1.17 | $748.80 | |
| $1.11 | $1,420.80 | |
| $1.08 | $2,764.80 | |
| $1.07 | $5,478.40 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector RECEPTACLE 4 PIN free hanging s.s. 11

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Standard Circular Connector PLUG 7 PIN shell size 13
Standard Circular Connector PLUG 7P shell size 13

Standard Circular Connector RECPT 11-4 F/H REV SEX
Standard Circular Connector RECP STD F.H. 11-8

Standard Circular Connector 13-9 CPC PLUG SLD

Standard Circular Connector RECP SQUARE REV 11-8
Sign in to add projects and notes