Reference Only

1-2378187-1

Automotive Connectors 10POS,HYBRID,HDR ASSY,180DEG,COD A

Manufacturer:

Mfr Part:
1-2378187-1

TTI Part:
1-2378187-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions10 Position
Pitch6 mm (0.236 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleSolder Pin
ColorBlack
Sealed / UnsealedSealed
PackagingBulk
Contact MaterialSilver
Current Rating20 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Operating Temperature Range- 40 C to + 140 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating60 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 84 / Multiples: 84)
Quantity Unit PriceExt. Price
$11.71$983.64
$10.19$2,567.88
$8.86$3,721.20
$8.08$6,108.48
$6.74$9,624.72
$6.41$36,075.48
Need more?

My Notes

Sign into see notes.