Reference Only
1-2308342-5
D-Sub Backshells FULL METAL HOODS SIZE 3-5 (RAW)
Datasheet
1-2308342-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.20 | $60.20 | |
| $59.60 | $298.00 | |
| $55.54 | $1,388.50 | |
| $48.92 | $2,446.00 | |
| $48.44 | $12,110.00 | |
| $47.96 | $23,980.00 | |
| $47.48 | $47,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.