Reference Only
1-2112162-1
Automotive Connectors 21POS, TAB 2.8X0.8, TAB HSG, SEALED ASSY
Datasheet
1-2112162-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Tab | |
| Contact Type | Tab | |
| Height | 46.1 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP69K | |
| Length | 66.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Type | Tab Housing | |
| Voltage Rating | 28 VDC | |
| Width | 51.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.13 | $780.48 | |
| $7.93 | $1,522.56 | |
| $7.85 | $2,260.80 | |
| $7.78 | $4,481.28 | |
| $7.70 | $10,348.80 | |
| $7.62 | $48,280.32 |
Need more?
My Notes
Sign into see notes.