Reference Only
1-206070-1
Standard Circular Connector CABLE CLAMP KIT #17
Datasheet
1-206070-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 28.57 mm | |
| Height | 28.57 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 0.453 in | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Chromate | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $39.60 | |
| $7.47 | $373.50 | |
| $7.38 | $738.00 | |
| $7.30 | $1,095.00 | |
| $7.22 | $1,805.00 | |
| $7.14 | $3,570.00 | |
| $7.06 | $7,060.00 | |
| $6.98 | $34,900.00 |
Need more?
Associated Parts
Standard Circular Connector STD CABLE CLAMP 17
Sign in to add projects and notes