Reference Only
1-206062-7
Standard Circular Connector 11-XX CBL CLMP
Datasheet
1-206062-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 20.95 mm | |
| Height | 20.95 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,110In Stock
4,800 expected 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.53 | $27.65 | |
| $5.48 | $54.80 | |
| $5.42 | $135.50 | |
| $4.80 | $240.00 | |
| $4.73 | $473.00 | |
| $4.68 | $1,170.00 | |
| $4.64 | $2,320.00 | |
| $4.59 | $45,900.00 |
Need more?
Sign in to add projects and notes