Reference Only
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 20.95 mm | |
| Height | 20.95 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 8.36 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
44,386In Stock
25,200 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $7.78 | |
| $7.46 | $37.30 | |
| $7.38 | $73.80 | |
| $6.74 | $168.50 | |
| $6.52 | $326.00 | |
| $6.38 | $638.00 | |
| $6.14 | $1,535.00 | |
| $5.82 | $58,200.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector cable clamp size 11

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes