Reference Only
1-206062-3
Standard Circular Connector cable clamp size 11
Datasheet
1-206062-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 20.95 mm | |
| Height | 20.95 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 8.36 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,195In Stock
3,200 expected on from 25-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.40 | $42.00 | |
| $7.18 | $71.80 | |
| $5.52 | $138.00 | |
| $4.51 | $2,255.00 | |
| $4.46 | $4,460.00 | |
| $4.41 | $11,025.00 | |
| $4.37 | $21,850.00 | |
| $4.33 | $43,300.00 |
Need more?
Associated Parts

Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500
Sign in to add projects and notes