Reference Only
1-2035077-1
Automotive Connectors PLUG HSG, 4 POSN HYBRID 0.64/2.8
Datasheet
1-2035077-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.95 mm (0.156 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Generation Y | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Contact Type | Receptacle | |
| Description/Function | Automotive Connectors PLUG HSG, 4 POSN HYBRID 0.64/2.8 | |
| Height | 18.25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 21.9 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Width | 11.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
115,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $17.20 |
Need more?
My Notes
Sign into see notes.