Reference Only
1-1904045-2
Relay Sockets & Hardware SNAP-IN CONN
Datasheet
V23333Z1001A008-EV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | V23333 | |
| Termination Style | Quick Connect | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7,430In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.94 | $47.00 | |
| $0.92 | $92.00 | |
| $0.77 | $962.50 | |
| $0.747 | $1,942.20 | |
| $0.739 | $3,695.00 | |
| $0.73 | $18,250.00 |
Need more?
My Notes
Sign into see notes.