Reference Only

1-1904045-1

Relay Sockets & Hardware SNAP-IN CONN

Manufacturer:

Mfr Part:
V23333Z0001A007-EV-100

TTI Part:
1-1904045-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMini ISO Relays
Termination StyleSolder Pin
Mounting StyleCable Mount / Free Hanging
PackagingBulk
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8536698000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

27,782
On Order
27,782 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.239$5.01
$0.237$5.92
$0.235$11.75
$0.232$23.20
$0.23$57.50
$0.228$1,140.00
$0.226$5,650.00
Need more?

My Notes

Sign into see notes.