Reference Only
1-1879456-3
Wirewound Resistors - Chassis Mount 10 OHM 5% 2000W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE2000B10RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.67 | $748.35 | |
| $127.18 | $1,271.80 | |
| $122.98 | $2,459.60 | |
| $121.76 | $3,652.80 | |
| $118.20 | $5,910.00 | |
| $117.03 | $11,703.00 | |
| $115.87 | $23,174.00 | |
| $114.72 | $57,360.00 |
Need more?
Sign in to add projects and notes