Reference Only
1-1879450-3
Wirewound Resistors - Chassis Mount TE 500W 10R 5% Bracket
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Box | |
| Series | TE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE500B10RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.95 | $384.75 | |
| $64.13 | $641.30 | |
| $59.80 | $1,495.00 | |
| $57.16 | $2,858.00 | |
| $53.67 | $5,367.00 | |
| $53.13 | $10,626.00 | |
| $52.59 | $26,295.00 | |
| $52.06 | $52,060.00 |
Need more?
Sign in to add projects and notes