Reference Only
1-1879355-0
Thin Film Resistors - SMD 10K OHM 5% 3W
Datasheet
RR03J10KTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RR03J10KTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $83.00 | |
| $0.081 | $162.00 | |
| $0.079 | $237.00 | |
| $0.077 | $385.00 | |
| $0.075 | $600.00 | |
| $0.073 | $876.00 | |
| $0.072 | $1,440.00 |
Need more?
My Notes
Sign into see notes.