Reference Only
1-1825027-1
Tactile Switches SWITCH DIP SWITCH
Datasheet
FSMRA4JH04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Right Angle | |
| Stem Height | 5.74 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.6 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Length | 7.87 mm | |
| Width | 7.11 mm | |
| Height | 7.01 mm | |
| Series | FSMRAJ | |
| Life | 100000 Cycle | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
11,800In Stock
80,000 expected on from 07-Sep-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $12.40 | |
| $0.117 | $117.00 | |
| $0.115 | $230.00 | |
| $0.113 | $339.00 | |
| $0.11 | $550.00 | |
| $0.108 | $864.00 | |
| $0.106 | $1,325.00 | |
| $0.104 | $10,400.00 |
Need more?
Sign in to add projects and notes