Reference Only
1-179228-2
Heavy Duty Power Connectors RCPT 12 POS CRIMP 2mm
Datasheet
1-179228-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AMP CT | |
| Product | Connectors | |
| Current Rating | 4 A | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Tradename | Common Termination | |
| Contact Gender | Socket (Female) | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21,000 / Multiples: 21,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.483 | $10,143.00 | |
| $0.478 | $20,076.00 | |
| $0.473 | $29,799.00 | |
| $0.468 | $49,140.00 | |
| $0.464 | $116,928.00 | |
| $0.459 | $231,336.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings HDR PIN 1X12C VRT

TE Connectivity
Headers & Wire Housings 12 POS HDR VERT PCB 2mm

TE Connectivity
Headers & Wire Housings 12P POST HDR ASSY 2mm

TE Connectivity
Headers & Wire Housings 12P HEADER

TE Connectivity
Headers & Wire Housings 12 POS HDR R/A PCB 2mm
Sign in to add projects and notes