Reference Only
1-175196-5
Headers & Wire Housings DYNAMIC D-3 REC CONT Reel of 3000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $384.00 | |
| $0.126 | $756.00 | |
| $0.125 | $1,500.00 | |
| $0.124 | $4,464.00 | |
| $0.123 | $13,284.00 | |
| $0.116 | $23,664.00 | |
| $0.115 | $57,960.00 |
Need more?
Associated Parts

Terminals EXTRACTION TOOL DYNAMIC D-3
Sign in to add projects and notes