Reference Only
1-175195-5
Headers & Wire Housings REC CONT/M PRE-TIN Reel of 3500
Datasheet
1-175195-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Component-to-Wire, Power, Signal | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $595.00 | |
| $0.166 | $1,162.00 | |
| $0.158 | $2,212.00 | |
| $0.152 | $6,384.00 | |
| $0.147 | $16,464.00 | |
| $0.142 | $29,820.00 | |
| $0.139 | $70,056.00 |
Need more?
Associated Parts

Terminals EXTRACTION TOOL DYNAMIC D-3

Crimpers / Crimping Tools SDE SAHT 24-20 DYN

Crimpers / Crimping Tools OC-AT-S-FA-062F 110F-001-0167
My Notes
Sign into see notes.