Reference Only

1-174357-2

Automotive Connectors 070 EJ-2+ PLUG ASSY 3P SIR

Manufacturer:

Mfr Part:
1-174357-2

TTI Part:
1-174357-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Flammability RatingUL 94 V-2
Height22.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length27.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePlug Housing
Voltage Rating12 VDC
Width25.4 mm
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.16$116.00
$1.11$333.00
$1.10$550.00
$1.08$1,080.00
$1.01$2,525.00
$1.00$7,200.00
Need more?

My Notes

Sign into see notes.