Reference Only

1-1721150-5

Low Signal Relays - PCB ORWH-SH-124D1F,000 RELAY IND

Manufacturer:

Mfr Part:
ORWH-SH-124D1F,000

TTI Part:
1-1721150-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingBulk
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesORWH-SH-124D1F,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

15,172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$6.20
$1.52$15.20
$1.50$37.50
$1.47$73.50
$1.45$145.00
$1.42$355.00
$1.40$700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.