Reference Only
1-1703498-1
Automotive Connectors 2P Tab Hsg Assy Coda
Datasheet
1-1703498-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MCON 1.2mm | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Height | 14.95 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 14.8 mm | |
| Locking Mechanism | On the terminal | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Type | Tab Housing | |
| Voltage Rating | 14 VDC | |
| Width | 44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,139In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $6.00 | |
| $1.18 | $295.00 | |
| $1.14 | $570.00 | |
| $1.11 | $1,110.00 | |
| $1.08 | $2,160.00 | |
| $1.05 | $4,200.00 | |
| $1.03 | $8,240.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 2P Mcon-1.2 Recept Housing Assembly
My Notes
Sign into see notes.