Reference Only
1-1670894-1
Automotive Connectors 8P AMP MCP2.8 REC HSG ASSY
Datasheet
1-1670894-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP67 | |
| Length | 54.1 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Housing | |
| Voltage Rating | 42 VDC | |
| Width | 25.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $22.50 | |
| $2.21 | $110.50 | |
| $2.18 | $218.00 | |
| $2.15 | $322.50 | |
| $2.12 | $636.00 | |
| $2.09 | $1,254.00 | |
| $2.04 | $1,836.00 |
Need more?
My Notes
Sign into see notes.