Reference Only
1-1658622-2
Headers & Wire Housings .1CL IDC REC 2X32P C&M 30AU
Datasheet
1-1658622-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 64 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH NOVO | |
| Tradename | AMP-LATCH | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,500
On Order
3,500 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5,400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $17,442.00 | |
| $3.19 | $32,378.50 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings STRAIN RELIEF 64P

Headers & Wire Housings 64 POS HDR 15AU W/OUT LATCHES
Headers & Wire Housings 100X100 HDR 2X032P VERTICAL

Headers & Wire Housings 64 POS HDR 15AU W/LONG LATCHES
Headers & Wire Housings 100X100 HDR 2X032P VERT W/EJECT LATCH
Headers & Wire Housings A/L UNIV HDR 64P VRT VERTICAL
Headers & Wire Housings A/L UNIV HDR 64P VERT SHT LAT
Headers & Wire Housings 100X100 HDR 2X032P VRT EJE

Headers & Wire Housings 64 POS HDR 30AU W/LONG LATCHES

Headers & Wire Housings 64 POS HDR 30AU W/OUT LATCHES
Sign in to add projects and notes