Reference Only
1-1618002-8
Contactors - Electromechanical KILOVAC EV200,HIGH VOLT RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Current | 130 mA | |
| Coil Resistance | 40 Ohms | |
| Contact Form | SPST (1 Form A) | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Packaging | Kit | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Width | 65.6 mm | |
| Part # Aliases | EV200HAANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
431In Stock
840 expected on from 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.13 | $141.13 |
Need more?
Sign in to add projects and notes