Reference Only
1-1617754-9
Industrial Relays FCA-410-1621M MID RANGE RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1621M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
305In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.85 | $256.85 | |
| $254.30 | $6,357.50 | |
| $251.77 | $12,588.50 | |
| $249.27 | $24,927.00 | |
| $246.79 | $61,697.50 | |
| $243.25 | $121,625.00 | |
| $240.83 | $240,830.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes