Reference Only
1-1617754-8
Industrial Relays FCA-410-1621L
Alternate Part Number
ES4100402ATLSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Voltage | 6 VDC | |
| Coil Resistance | 18 Ohms | |
| Coil Current | 333 mA | |
| Switching Voltage | 200 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1621L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $337.45 | $11,135.85 | |
| $334.11 | $22,051.26 | |
| $330.80 | $43,665.60 | |
| $242.05 | $63,901.20 | |
| $235.33 | $124,254.24 | |
| $228.60 | $233,857.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes