Reference Only
1-1617749-8
Industrial Relays FCA-210-1022M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-1022M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
784In Stock
827 expected on from 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $189.22 | $189.22 | |
| $187.34 | $374.68 | |
| $185.48 | $927.40 | |
| $183.63 | $1,836.30 | |
| $181.80 | $3,090.60 | |
| $179.99 | $6,119.66 | |
| $178.20 | $17,820.00 | |
| $176.43 | $44,107.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes