Reference Only

1-1564559-1

Automotive Connectors 4POS TAB 1.2X0.6 TAB HSG SWS A

Manufacturer:

Mfr Part:
1-1564559-1

TTI Part:
1-1564559-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch4 mm (0.157 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Height16.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length24.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeTab Housing
Voltage Rating14 VDC
Width44 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$5.15
$1.01$10.10
$0.99$24.75
$0.97$48.50
$0.95$95.00
$0.93$232.50
$0.91$910.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
9,170 available now at ttieurope.com

My Notes

Sign into see notes.