Reference Only
1-1534155-1
Automotive Connectors MQS PIN HSG 2POS
Datasheet
1-1534155-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Height | 11.2 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | On the terminal | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Type | Pin Housing | |
| Voltage Rating | 12 VDC | |
| Width | 28.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
235,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.474 | $2,370.00 | |
| $0.468 | $7,020.00 |
Need more?
My Notes
Sign into see notes.