Reference Only
1-1534127-1
Automotive Connectors AMP MCP 2.8 SKT HSG. 21POS.ASSY
Datasheet
1-1534127-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Leavyseal | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Flammability Rating | UL 94 V-HB | |
| Height | 37.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP6K9K | |
| Length | 69.2 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.9 mm | |
| Subcategory | Automotive Connectors | |
| Type | Socket Housing | |
| Voltage Rating | 28 VDC | |
| Width | 43.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,171In Stock
44,617 expected on from 15-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.94 | $594.00 | |
| $5.87 | $939.20 | |
| $5.81 | $1,452.50 | |
| $5.74 | $1,836.80 | |
| $5.67 | $3,628.80 | |
| $5.61 | $6,283.20 |
Need more?
My Notes
Sign into see notes.