Reference Only
1-1469492-8
High Speed / Modular Connectors GUIDE MOD:315
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Housing Color | White | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,602In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.64 | $21.28 | |
| $10.52 | $105.20 | |
| $10.41 | $520.50 | |
| $10.30 | $824.00 | |
| $10.18 | $1,628.80 | |
| $9.97 | $3,190.40 | |
| $9.86 | $5,521.60 | |
| $9.75 | $48,750.00 |
Need more?
Sign in to add projects and notes