Reference Only
1-1469492-2
High Speed / Modular Connectors RT 9MM GUIDE MOD:045
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Contact Plating | Silver | |
| Accessory Type | Guide Socket Module | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Housing Color | White | |
| Housing Material | Zinc | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.20 | $26.20 | |
| $25.93 | $648.25 | |
| $25.66 | $1,283.00 | |
| $25.40 | $2,032.00 | |
| $25.14 | $4,022.40 | |
| $24.88 | $5,971.20 | |
| $24.62 | $11,817.60 | |
| $24.37 | $128,673.60 |
Need more?
Sign in to add projects and notes