Reference Only

1-1469492-1

High Speed / Modular Connectors GUIDE MOD:000

Manufacturer:

Mfr Part:
1-1469492-1

TTI Part:
1-1469492-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductAccessories
Number of Positions1 Position
Accessory TypeGuide Socket Module
SeriesMULTI-GIG RT 2
PackagingTray
Contact MaterialPhosphor Bronze
Housing ColorWhite
Housing MaterialZinc
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVITA 46

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,751In Stock

10,020 expected on  from 06-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.60$9.60
$9.49$18.98
$9.39$46.95
$9.28$92.80
$8.88$222.00
$8.78$439.00
$8.68$694.40
Need more?

My Notes

Sign into see notes.