Reference Only
1-1469491-3
High Speed / Modular Connectors GUIDE PIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Contact Plating | Silver | |
| Accessory Type | Guide Pin Module | |
| Series | MULTI-GIG RT | |
| Packaging | Each | |
| Contact Material | Zinc Alloy | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,915In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $21.95 | |
| $4.34 | $43.40 | |
| $4.29 | $64.35 | |
| $4.23 | $105.75 | |
| $4.18 | $209.00 | |
| $4.13 | $413.00 | |
| $4.08 | $612.00 | |
| $4.03 | $1,612.00 |
Need more?
Sign in to add projects and notes