Reference Only
1-1469491-2
High Speed / Modular Connectors V-46 ACC: GUIDE PIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin Module | |
| Series | MULTI-GIG RT | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,056In Stock
21,000 expected on from 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $8.90 | |
| $4.40 | $22.00 | |
| $3.55 | $177.50 | |
| $3.50 | $350.00 | |
| $3.46 | $519.00 | |
| $3.42 | $855.00 | |
| $3.37 | $1,685.00 | |
| $3.33 | $3,330.00 |
Need more?
Sign in to add projects and notes