Reference Only
1-1462039-5
High Frequency / RF Relays IM21TS=IM RELAY 50MW 3V
Datasheet
IM21TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Series | IM Relay | |
| Packaging | Tube | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $202.00 | |
| $3.73 | $373.00 | |
| $3.69 | $922.50 | |
| $3.46 | $3,460.00 | |
| $3.43 | $6,860.00 | |
| $3.39 | $16,950.00 | |
| $3.00 | $30,000.00 |
Need more?
My Notes
Sign into see notes.